INA HK0912-B 9 mm ID Roller Bearing Needle, 13 mm OD
- RS Stock No.:
- 174-1078
- Mfr. Part No.:
- HK0912-B
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.42 |
| 5 - 9 | €6.13 |
| 10 - 24 | €6.01 |
| 25 + | €5.90 |
*price indicative
- RS Stock No.:
- 174-1078
- Mfr. Part No.:
- HK0912-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 9mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Limiting Speed | 26500rpm | |
| End Type | Open | |
| Dynamic Load Rating | 5300N | |
| Static Load Rating | 6300N | |
| Outside Diameter | 13mm | |
| Maximum Speed - Grease | 16000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 9mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Limiting Speed 26500rpm | ||
End Type Open | ||
Dynamic Load Rating 5300N | ||
Static Load Rating 6300N | ||
Outside Diameter 13mm | ||
Maximum Speed - Grease 16000rpm | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 9mm Inside Diameter, 13mm Outside Diameter - HK0912-B
This roller bearing is a needle type designed for high efficiency in demanding applications. With an inside diameter of 9mm and an outside diameter of 13mm, it offers robust performance. This product features a parallel bore type and a race width of 12mm, ensuring it meets various operational requirements across multiple industries.
Features & Benefits
• Designed with a static load rating of 6300N for durability
• Dynamic load rating of 5300N enhances performance reliability
• Built using a sheet steel cage to improve structural integrity
• Suitable for operating speeds of up to 26,500 rpm for efficiency
• Features an open end type to facilitate easy installation
• One-row configuration provides a compact design for versatility
Applications
• Used for precision machinery in automation
• Suitable for in electrical and mechanical assemblies
• Ideal for high-speed rotating equipment
• Recommended for heavy-duty mechanisms requiring reliable load support
What are the speed ratings for optimal performance?
The bearing has a limiting speed of 26,500 rpm and a maximum speed with grease of 16,000 rpm, making it ideal for high-speed applications.
How does the construction impact load capacity?
The sheet steel cage enhances the bearing's ability to withstand heavy loads, improving its overall load capacity and extending its service life in demanding environments.
What factors determine the bearing's suitability for automation tasks?
Its design specifications, including the high dynamic load rating and parallel bore type, make it especially appropriate for automation applications where precision and reliability are critical.
Related links
- INA HK0908-B 9 mm ID Roller Bearing Needle, 13 mm OD
- INA HK0910-B 9 mm ID Roller Bearing Drawn Cup Needle, 13 mm OD
- SKF HK 0910 9 mm ID Roller Bearing Needle, 13 mm OD
- INA K10X13X10-TV/0-7 10 mm ID Roller Bearing Needle, 13 mm OD
- SKF K 10X13X10 TN 10 mm ID Roller Bearing Needle, 13 mm OD
- NTN RNA0-6X13X8T2 6 mm ID Roller Bearing Needle Roller, 13 mm OD
- INA HK0509-B 5 mm ID Roller Bearing Needle, 9 mm OD
- NTN BK0912 9 mm ID Roller Bearing Drawn Cup Needle Roller, 13 mm OD
