SKF K 10X13X10 TN 10 mm ID Roller Bearing Needle, 13 mm OD
- RS Stock No.:
- 209-2232
- Mfr. Part No.:
- K 10X13X10 TN
- Manufacturer:
- SKF
Subtotal (1 unit)*
€5.71
(exc. VAT)
€7.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.71 |
*price indicative
- RS Stock No.:
- 209-2232
- Mfr. Part No.:
- K 10X13X10 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 10mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Number of Rows | 1 | |
| End Type | Open | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 4.57kN | |
| Outside Diameter | 13mm | |
| Static Load Rating | 5.7kN | |
| Limiting Speed | 32000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 10mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Number of Rows 1 | ||
End Type Open | ||
Standards/Approvals No | ||
Dynamic Load Rating 4.57kN | ||
Outside Diameter 13mm | ||
Static Load Rating 5.7kN | ||
Limiting Speed 32000rpm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SFK Roller Bearing, Needle Bearing Type, 10mm ID, 13mm OD - K 10X13X10 TN
Use this single-row roller bearing from SKF for applications that need fast rotation and high load-carrying capacity. A dynamic load rating of 4.57kN and static load rating of 5.7kN means it's ideal for use in heavy-duty equipment. The units sheet steel case has high tensile strength and resistance to corrosion, making it suitable for harsh and humid conditions. Thanks to a 10mm race width, you can install this bearing in compact setups.
• Needles are precisely fitted in the raceway to prevent misalignment at high speeds
• 10mm needle length for equal balancing of load to reduce strain
• Light mass of 1.6g with high strength-to-weight ratio
• Expandable case for easy installation and removal
Applications
• Aviation engines
• Robotics and automation systems
• Construction equipment
• Assembly lines
Do I need to lubricate this bearing?
Yes, it needs to be lubricated with grease to reduce friction, heat dissipation and to protect the needles from abrasion.
What's the maximum speed this bearing supports?
This SKF roller bearing has a reference speed of 28,000r/min and a limiting speed of 32,000r/min, for use with rapidly rotating equipment.
Related links
- SKF K 10X13X13 TN 10 mm ID Needle Roller Bearing Needle Roller, 13 mm OD
- SKF K 10X14X10 TN 10 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- INA K10X13X10-TV/0-7 10 mm ID Roller Bearing Needle, 13 mm OD
- INA HK0908-B 9 mm ID Roller Bearing Needle, 13 mm OD
- INA HK0912-B 9 mm ID Roller Bearing Needle, 13 mm OD
- SKF HK 0910 9 mm ID Roller Bearing Needle, 13 mm OD
- SKF K 10X14X13 TN 10 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- NTN RNA0-6X13X8T2 6 mm ID Roller Bearing Needle Roller, 13 mm OD
