INA HK2538-ZW 25 mm ID Roller Bearing Needle, 32 mm OD
- RS Stock No.:
- 174-1091
- Mfr. Part No.:
- HK2538-ZW
- Manufacturer:
- INA
Subtotal (1 unit)*
€15.64
(exc. VAT)
€19.24
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.64 |
*price indicative
- RS Stock No.:
- 174-1091
- Mfr. Part No.:
- HK2538-ZW
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 38mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 34kN | |
| End Type | Open | |
| Outside Diameter | 32mm | |
| Static Load Rating | 66kN | |
| Standards/Approvals | No | |
| Limiting Speed | 10200rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 38mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Dynamic Load Rating 34kN | ||
End Type Open | ||
Outside Diameter 32mm | ||
Static Load Rating 66kN | ||
Standards/Approvals No | ||
Limiting Speed 10200rpm | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 25mm Bore, 32mm Outside Diameter - HK2538-ZW
This roller bearing is a needle-type component designed for rotary assemblies requiring Compact rolling elements and an open-end configuration. It provides guided support for shafts with a parallel bore and is suitable for applications where a slim cross-section and direct lubrication access are required.
Features and Benefits:
• 10,200r/min limiting speed for high rotational performance
• 66kN static load capacity for resistance to heavy stationary loads
• 34kN dynamic rating for sustained operational loading
• 38mm race width offering extended contact length
• Open-end construction permitting direct maintenance access
• 66kN static load capacity for resistance to heavy stationary loads
• 34kN dynamic rating for sustained operational loading
• 38mm race width offering extended contact length
• Open-end construction permitting direct maintenance access
Applications
• Suitable for transmissions requiring thin radial support
• Ideal for Compact industrial gearboxes with parallel shafts
• Used with reciprocating mechanisms needing high load capacity
• Can be used for high-speed motor shaft support
• Used for assemblies requiring bearings without Seals
• Ideal for Compact industrial gearboxes with parallel shafts
• Used with reciprocating mechanisms needing high load capacity
• Can be used for high-speed motor shaft support
• Used for assemblies requiring bearings without Seals
What bore configuration does this component use?
It employs a parallel bore suitable for shafts mounted without taper adapters.
How does the open end affect maintenance?
The open end allows easier lubrication and inspection without seal removal.
What operating speed limits should be observed?
The bearing is rated to operate up to 10,200r/min under intended conditions.
How do static and dynamic capacities differ in practice?
The 66kN static rating indicates resistance to stationary loads, while the 34kN dynamic rating reflects load capacity during rotation.
Related links
- SKF HK 2520 25 mm ID Roller Bearing Needle, 32 mm OD
- SKF HK 2526 25 mm ID Roller Bearing Needle, 32 mm OD
- SKF HK 2516 25 mm ID Roller Bearing Needle, 32 mm OD
- SKF HK 2530.2RS 25 mm ID Roller Bearing Needle, 32 mm OD
- IKO Nippon Thompson TLA2512Z 25 mm ID Roller Bearing Needle, 32 mm OD
- SKF HK 2520.2RS 25 mm ID Needle Roller Bearing Needle, 32 mm OD
- INA NKI20/16-XL 20 mm ID Roller Bearing Needle, 32 mm OD
- INA NKI20/20-XL 20 mm ID Roller Bearing Needle, 32 mm OD
