SKF HK 2516 25 mm ID Roller Bearing Needle, 32 mm OD

Subtotal (1 unit)*

€8.69

(exc. VAT)

€10.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.69

*price indicative

RS Stock No.:
209-2207
Mfr. Part No.:
HK 2516
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

16mm

Bore Type

Roller

Cage Material

Sheet Steel

Static Load Rating

24kN

Standards/Approvals

No

Outside Diameter

32mm

Dynamic Load Rating

15.1kN

End Type

Open

Series

HK 2516

Limiting Speed

11000rpm

Number of Rows

1

Bearing Type

Needle

COO (Country of Origin):
DE

SKF Roller Bearing, Needle Bearing Type, 25mm ID, 32mm OD, 16mm Race Width - HK 2516


Need to get your machinery rotating with pinpoint precision? Choose this needle roller bearing from SKF. It tolerates misalignment of approximately one minute of arc to make up for small mounting errors. Thanks to its dynamic load rating of 15.1kN and its static load rating of 24kN, it doesn't drop the ball when faced with demanding tasks. As the unit has a limiting speed of 11,000rpm, it keeps up with fast-moving equipment. Open ends mean you can trust lubricant to move freely through it to help processes move smoothly.

• Compact inside diameter of 25mm and outside diameter of 32mm to fit in tight spaces

• Made from bearing steel for resistance to wear and abrasion

• Heat-stabilised up to +140°C to cope with harsh industrial conditions

Applications


• Clamping and drilling equipment

• Construction sites

• Paper production

The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 80mm bore diameter, 170mm outside diameter and 39mm of width.

What's the difference between axial and radial loads?


Bearing steel bearing material

0° nominal contact angle

Axial loads act in the same direction as your machine's shaft, while radial loads work at right angles to the shaft. This bearing is designed to handle radial loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy