INA HK2816-B 28 mm ID Roller Bearing Needle, 35 mm OD

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€9.88

(exc. VAT)

€12.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€9.88-
5 - 9€9.474%
10 - 24€9.256%
25 +€9.088%

*price indicative

RS Stock No.:
174-1092
Mfr. Part No.:
HK2816-B
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

28mm

Race Width

16mm

Bore Type

Parallel

Cage Material

Steel

Outside Diameter

35mm

Number of Rows

1

Standards/Approvals

No

End Type

Open

Static Load Rating

26.5kN

Dynamic Load Rating

16.4kN

Limiting Speed

9200rpm

Bearing Type

Needle

Schaeffler Needle Roller Bearing, 28mm Inside Diameter, 16mm Race Width - HK2816-B


This needle roller bearing is designed for applications requiring high performance and precision. With an inner diameter of 28mm and an outer diameter of 35mm, it features a drawn cup configuration, making it suitable for various mechanical uses. Additionally, the 16mm race width allows for efficient load distribution.

Features & Benefits


• Dynamic load rating of 16400 N supports heavy-duty usage

• Designed with a sheet steel cage for enhanced stability

• Open-end type for easy installation and accessibility

• Capable of operating up to a limiting speed of 9200 rpm

Applications


• Ideal for automated machinery requiring precise motion control

• Used in electrical devices demanding compact bearing solutions

• Suitable for mechanical systems where space is limited

• Effective in various types of industrial needing robust support

How does the static load rating impact its performance?


The static load rating of 26500 N indicates the maximum load the bearing can withstand without permanent deformation, ensuring reliability in heavy-duty conditions.

What maintenance practices are recommended for extending its lifespan?


Regular lubrication and periodic inspections for wear are essential to maintain performance and longevity, especially in high-speed applications.

What factors should be considered for installation?


It is crucial to ensure proper alignment during installation to prevent undue stress, which could lead to premature failure or reduced efficiency.

Are there specific environments where this bearing should not be used?


Exposure to corrosive substances or extreme temperatures may compromise its integrity, making it unsuitable for such conditions without additional protective measures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy