INA RPNA20/35-XL 20 mm ID Roller Bearing Needle, 35 mm OD
- RS Stock No.:
- 174-1424
- Mfr. Part No.:
- RPNA20/35-XL
- Manufacturer:
- INA
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€59.70
(exc. VAT)
€73.43
(inc. VAT)
- Shipping from 24 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €59.70 | - |
| 5 - 9 | €57.32 | 3% |
| 10 - 24 | €56.11 | 6% |
| 25 + | €54.94 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1424
- Mfr. Part No.:
- RPNA20/35-XL
- Manufacturer:
- INA
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 21000rpm | |
| Static Load Rating | 17.5kN | |
| Outside Diameter | 35mm | |
| Dynamic Load Rating | 14.6kN | |
| Maximum Speed - Grease | 13000rpm | |
| Limiting Speed | 21100rpm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Maximum Speed - Oil 21000rpm | ||
Static Load Rating 17.5kN | ||
Outside Diameter 35mm | ||
Dynamic Load Rating 14.6kN | ||
Maximum Speed - Grease 13000rpm | ||
Limiting Speed 21100rpm | ||
End Type Open | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing Type Needle | ||
Related links
- INA NK75/35-XL 92 mm ID Roller Bearing Needle, 92 mm OD
- INA AXK2035-A/0-10 20 mm ID Needle Roller Bearing Needle, 35 mm OD
- INA HK2816-B 28 mm ID Roller Bearing Needle, 35 mm OD
- INA NKS35-XL 35 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- INA RNA6902-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA NA4904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- INA NA6904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- INA RNA4902-XL 20 mm ID Roller Bearing Needle, 28 mm OD
