SKF HK 2816 28 mm ID Roller Bearing Needle, 35 mm OD
- RS Stock No.:
- 207-8602
- Mfr. Part No.:
- HK 2816
- Manufacturer:
- SKF
Subtotal (1 unit)*
€9.19
(exc. VAT)
€11.30
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.19 |
*price indicative
- RS Stock No.:
- 207-8602
- Mfr. Part No.:
- HK 2816
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Series | NRB | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 15.7kN | |
| Outside Diameter | 35mm | |
| Limiting Speed | 9500rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 26.5kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 28mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Series NRB | ||
Standards/Approvals No | ||
Dynamic Load Rating 15.7kN | ||
Outside Diameter 35mm | ||
Limiting Speed 9500rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 26.5kN | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 35mm Outside Diameter, Steel Roller Material - HK 2816
This roller bearing enhances performance in various mechanical applications with its needle roller design, providing optimal load capacity in confined spaces. The bearing combines efficiency and robustness, making it suitable for high-speed rotations, a crucial factor in automation and mechanics.
Features & Benefits
• Dynamic load capacity of 15.7kN for heavy loads
• Static load rating of 26.5kN ensuring durability
• High-speed capability up to 9500r/min
• Constructed from steel for strength and longevity
• Metal cage design improves stability and reduces wear
• Compact dimensions facilitate installation in restricted spaces
Applications
• Utilised in automotive gear assemblies
• Ideal for machinery needing high-speed rotation
• Employed in robotics for precise motion control
• Suitable for electrical with rotating components
How does the bearing's design affect performance?
The needle roller design optimises space while providing high load capacity, critical for compact applications.
What materials are used in construction?
This bearing features steel rollers and a metal cage, ensuring durability and wear resistance.
Related links
- SKF HK 2820 28 mm ID Roller Bearing Needle, 35 mm OD
- INA HK2816-B 28 mm ID Roller Bearing Needle, 35 mm OD
- IKO Nippon Thompson TLA2820Z 28 mm ID Roller Bearing Needle, 35 mm OD
- SKF AXK 2035 20 mm ID Roller Bearing Needle, 35 mm OD
- SKF K 30X35X13 30 mm ID Roller Bearing Needle, 35 mm OD
- INA RPNA20/35-XL 20 mm ID Roller Bearing Needle, 35 mm OD
- INA AXK2035-A/0-10 20 mm ID Needle Roller Bearing Needle, 35 mm OD
- NTN 1R30X35X165 30 mm ID Needle Roller Bearing Needle, 35 mm OD
