INA HK3020-2RS-L271 30 mm ID Roller Bearing Needle, 37 mm OD
- RS Stock No.:
- 174-1097
- Mfr. Part No.:
- HK3020-2RS-L271
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€15.76
(exc. VAT)
€19.38
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.76 | - |
| 5 - 9 | €15.12 | 4% |
| 10 - 24 | €14.80 | 6% |
| 25 + | €14.50 | 7% |
*price indicative
- RS Stock No.:
- 174-1097
- Mfr. Part No.:
- HK3020-2RS-L271
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 17.2kN | |
| Outside Diameter | 37mm | |
| Limiting Speed | 5200rpm | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Static Load Rating | 39.5kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Dynamic Load Rating 17.2kN | ||
Outside Diameter 37mm | ||
Limiting Speed 5200rpm | ||
Standards/Approvals No | ||
End Type Sealed | ||
Static Load Rating 39.5kN | ||
Bearing Type Needle | ||
Drawn cup needle roller bearings with open ends and with closed end are needle roller bearings with a very small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit. These bearings allow the design of particularly compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.
Drawn cup needle roller bearings with open ends
Full complement drawn cup needle roller bearings with open ends
Drawn cup needle roller bearings with closed end
Sealing
Lubrication
Operating temperature
Cages
Special designs
Special bearings
Universal joint bearings
Suffixes
Related links
- INA HK3024-2RS-L271 30 mm ID Roller Bearing Drawn Cup Needle, 37 mm OD
- INA HK3016-2RS-L271 30 mm ID Roller Bearing Drawn Cup Needle, 37 mm OD
- INA HK3020-B 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3018-RS-L271 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3012-B 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3016-B 30 mm ID Roller Bearing Needle, 37 mm OD
- INA NK28/30-XL 28 mm ID Roller Bearing Needle, 37 mm OD
- INA NA4904-2RSR-XL 20 mm ID Roller Bearing Needle, 37 mm OD
