INA HK3518-RS-L271 35 mm ID Roller Bearing Needle, 42 mm OD

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€17.11

(exc. VAT)

€21.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€17.11-
5 - 9€16.453%
10 - 24€16.135%
25 +€15.738%

*price indicative

RS Stock No.:
174-1098
Mfr. Part No.:
HK3518-RS-L271
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

18mm

Bore Type

Parallel

Cage Material

Steel

Limiting Speed

4500rpm

Static Load Rating

33.5kN

Outside Diameter

42mm

Dynamic Load Rating

18.7kN

End Type

Sealed

Standards/Approvals

No

Bearing Type

Needle

Drawn cup needle roller bearings with open ends and with closed end are needle roller bearings with a very small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit. These bearings allow the design of particularly compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.

Drawn cup needle roller bearings with open ends

Full complement drawn cup needle roller bearings with open ends

Drawn cup needle roller bearings with closed end

Sealing

Lubrication

Operating temperature

Cages

Special designs

Special bearings

Universal joint bearings

Suffixes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy