INA NKIS50-XL 50 mm ID Roller Bearing Needle, 80 mm OD
- RS Stock No.:
- 174-1223
- Mfr. Part No.:
- NKIS50-XL
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €25.70
View bulk pricing optionsSubtotal (1 unit)*
€128.63
(exc. VAT)
€158.21
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €128.63 | - |
| 5 - 9 | €123.49 | €25.70 |
| 10 - 24 | €120.90 | €77.30 |
| 25 + | €118.34 | €257.25 |
*price indicative
- RS Stock No.:
- 174-1223
- Mfr. Part No.:
- NKIS50-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 98kN | |
| Maximum Speed - Grease | 7500rpm | |
| Maximum Speed - Oil | 7500rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 71kN | |
| Limiting Speed | 7400rpm | |
| Outside Diameter | 80mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 98kN | ||
Maximum Speed - Grease 7500rpm | ||
Maximum Speed - Oil 7500rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 71kN | ||
Limiting Speed 7400rpm | ||
Outside Diameter 80mm | ||
Bearing Type Needle | ||
Needle roller bearings with ribs are single or double row units comprising machined outer rings with ribs, needle roller and cage assemblies and removable inner rings. Needle roller bearings with ribs are X-life bearings. These bearings have optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.
Needle roller bearings without inner ring
Needle roller bearings with inner ring
Displacement of the inner ring
Sealing
Lubrication
Sealing rings and wider inner rings
Operating temperature
Cages
Suffixes
Related links
- INA NA4911-XL 55 mm ID Roller Bearing Needle, 80 mm OD
- INA NA6911-ZW-XL 55 mm ID Roller Bearing Needle, 80 mm OD
- SKF NKS 60 60 mm ID Roller Bearing Needle, 80 mm OD
- INA NA6916-ZW-XL 80 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- INA SL183010-A-XL 50 mm ID Roller Bearing, 80 mm OD
- NTN 1R80X90X25 80 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- INA NKX50-Z-XL 50 mm ID Roller Bearing Needle, 62 mm OD
- INA NKI50/35-XL 50 mm ID Roller Bearing Needle, 68 mm OD
