RS Better World

FAG NU202-E-XL-TVP2 15 mm ID Roller Bearing, 35 mm OD

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€38.32

(exc. VAT)

€47.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€38.32-
5 - 9€36.793%
10 - 24€36.026%
25 +€35.287%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1309
Mfr. Part No.:
NU202-E-XL-TVP2
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

15mm

Race Width

11mm

Bore Type

Parallel

Dynamic Load Rating

15.1kN

Outside Diameter

35mm

Static Load Rating

10.4kN

End Type

Open

Limiting Speed

27000rpm

Standards/Approvals

No

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Single row cylindrical roller bearings with cage are units comprising solid inner and outer rings together with cylindrical roller and cage assemblies. The outer rings have rigid ribs on both sides or no ribs, the inner rings have one or two rigid ribs or are designed without ribs. The cage prevents the cylindrical rollers from coming into contact with each other during rolling. The cage type bearings are very rigid, can support high radial loads and, due to the cage, are suitable for higher speeds than the full complement designs. Bearings with the suffix E have a higher capacity roller set and are thus designed for very high load carrying capacity. The bearings are separable and are therefore easier to fit and dismantle.

Non-locating bearings

Axial displacement

Semi-locating bearings

Bearings with L-section ring

Axial displacement

Locating bearings

Bearings with rib washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy