INA NK75/35-XL 92 mm ID Roller Bearing Needle, 92 mm OD
- RS Stock No.:
- 194-7367
- Mfr. Part No.:
- NK75/35-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€161.45
(exc. VAT)
€198.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €161.45 |
| 5 - 9 | €154.98 |
| 10 - 24 | €151.76 |
| 25 + | €148.54 |
*price indicative
- RS Stock No.:
- 194-7367
- Mfr. Part No.:
- NK75/35-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 92mm | |
| Race Width | 35mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 87kN | |
| Outside Diameter | 92mm | |
| Static Load Rating | 162kN | |
| End Type | Open | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 92mm | ||
Race Width 35mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Dynamic Load Rating 87kN | ||
Outside Diameter 92mm | ||
Static Load Rating 162kN | ||
End Type Open | ||
Bearing Type Needle | ||
The Bearings can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK75/25-XL 92 mm ID Roller Bearing Needle, 92 mm OD
- NTN NK75/25R 75 mm ID Roller Bearing Needle Roller, 92 mm OD
- NTN NK75/35R 75 mm ID Roller Bearing Needle Roller 92 mm OD
- INA RPNA20/35-XL 20 mm ID Roller Bearing Needle, 35 mm OD
- INA NK73/35-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NKI50/35-XL 50 mm ID Roller Bearing Needle, 68 mm OD
- INA NK65/35-XL 78 mm ID Roller Bearing Needle, 78 mm OD
- INA NK80/35-XL 95 mm ID Roller Bearing Needle, 95 mm OD
