RS Better World
INA PNA20/42-XL 20 mm ID Roller Bearing Needle, 42 mm OD
- RS Stock No.:
- 260-0642
- Mfr. Part No.:
- PNA20/42-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€76.74
(exc. VAT)
€94.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0642
- Mfr. Part No.:
- PNA20/42-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Outside Diameter | 42mm | |
| Dynamic Load Rating | 21.3N | |
| Standards/Approvals | No | |
| Series | PNA | |
| Limiting Speed | 17800rpm | |
| Static Load Rating | 30.5N | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Outside Diameter 42mm | ||
Dynamic Load Rating 21.3N | ||
Standards/Approvals No | ||
Series PNA | ||
Limiting Speed 17800rpm | ||
Static Load Rating 30.5N | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Schaeffler PNA Series Roller Bearing, 20mm Bore Diameter, 42mm Outside Diameter - PNA20/42-XL
This roller bearing is a needle-type aligning bearing designed to carry radial loads in Compact assemblies. It incorporates an inner ring with a parallel bore to support accurate shaft positioning and is intended for applications operating across a broad temperature range. The component is supplied as an outer cup and inner ring arrangement to simplify installation where alignment and constrained axial displacement are required.
Features and Benefits:
• 17,800r/min limiting speed for high-speed rotation capability
• 21,300N dynamic load rating for sustained radial load handling
• 30,500N static load rating for resistance to heavy static loading
• 5,400N fatigue load limit for predictable service life under cyclic loads
• 20mm race width enabling Compact axial packaging
• 21,300N dynamic load rating for sustained radial load handling
• 30,500N static load rating for resistance to heavy static loading
• 5,400N fatigue load limit for predictable service life under cyclic loads
• 20mm race width enabling Compact axial packaging
Applications
• Suitable for precision gearboxes with tight axial space
• Ideal for high-speed motor shafts requiring Compact bearings
• Used with indexing mechanisms needing radial alignment
• Can be used for machine tools where constrained axial play matters
• Suitable for actuators operating within temperature limits
• Ideal for high-speed motor shafts requiring Compact bearings
• Used with indexing mechanisms needing radial alignment
• Can be used for machine tools where constrained axial play matters
• Suitable for actuators operating within temperature limits
What internal components control axial displacement?
The design limits axial movement via the inner ring width and specified minimum axial displacement Value of 0.5mm.
What are the permissible operating temperatures?
The bearing can be used from -20°C up to 100°C as specified for normal operation.
How should chamfer dimensions be accommodated on mating parts?
Mating shaft and housing should observe minimum chamfers of rmin 0.8mm and r1min 0.3mm respectively.
What flange and raceway interfaces must the housing provide?
The outer cup requires a flange diameter of 36.5mm while the inner raceway diameter is 25mm for correct seating.
Related links
- INA RPNA25/42-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA NK32/20-TV-XL 32 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA4905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA6905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA NA4905-2RSR-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA NA4905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA NKIB5905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA NA6905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
