RS Better World
INA NA49/32-XL 32 mm ID Roller Bearing Needle, 52 mm OD
- RS Stock No.:
- 260-0591
- Mfr. Part No.:
- NA49/32-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€58.56
(exc. VAT)
€72.03
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0591
- Mfr. Part No.:
- NA49/32-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Series | NA49 | |
| Static Load Rating | 47500N | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 34500N | |
| Number of Rows | 1 | |
| Limiting Speed | 11100rpm | |
| Outside Diameter | 52mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Series NA49 | ||
Static Load Rating 47500N | ||
Standards/Approvals No | ||
Dynamic Load Rating 34500N | ||
Number of Rows 1 | ||
Limiting Speed 11100rpm | ||
Outside Diameter 52mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller bearing NA49..-XL. It has single row with inner ring. It has outer ring with 2 board's.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- INA RNA69/32-ZW-XL 40 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/20-XL 52 mm ID Roller Bearing Needle, 52 mm OD
- INA RPNA35/52-XL 35 mm ID Roller Bearing Needle, 52 mm OD
- INA NKX40-Z-XL 40 mm ID Roller Bearing Needle, 52 mm OD
- INA PNA30/52-XL 30 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/30-XL 42 mm ID Roller Bearing Needle, 52 mm OD
- NTN NA49/32R 32 mm ID Needle Roller Thrust Bearing Needle Roller, 52 mm OD
- INA NK32/30-XL 32 mm ID Roller Bearing Needle, 42 mm OD
