INA RPNA40/55-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- RS Stock No.:
- 174-1428
- Mfr. Part No.:
- RPNA40/55-XL
- Manufacturer:
- INA
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€89.69
(exc. VAT)
€110.32
(inc. VAT)
- Shipping from 04 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €89.69 | - |
| 5 - 9 | €86.09 | 4% |
| 10 - 24 | €84.30 | 6% |
| 25 + | €82.52 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1428
- Mfr. Part No.:
- RPNA40/55-XL
- Manufacturer:
- INA
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Limiting Speed | 11400rpm | |
| Static Load Rating | 47kN | |
| Outside Diameter | 55mm | |
| Dynamic Load Rating | 29.5kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 11000rpm | |
| Maximum Speed - Grease | 6500rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Limiting Speed 11400rpm | ||
Static Load Rating 47kN | ||
Outside Diameter 55mm | ||
Dynamic Load Rating 29.5kN | ||
End Type Open | ||
Standards/Approvals No | ||
Maximum Speed - Oil 11000rpm | ||
Maximum Speed - Grease 6500rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
Related links
- INA NKI40/30-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NKI40/20-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NA4907-XL 35 mm ID Roller Bearing Needle, 55 mm OD
- INA NKIB5907-XL 35 mm ID Roller Bearing Needle, 55 mm OD
- INA RNA6907-ZW-XL 42 mm ID Roller Bearing Needle, 55 mm OD
- INA NA6907-ZW-XL 35 mm ID Roller Bearing Needle, 55 mm OD
- INA NA4907-2RSR-XL 35 mm ID Roller Bearing Needle, 55 mm OD
- INA NK45/30-TV-XL 45 mm ID Roller Bearing Needle, 55 mm OD
