RS Better World

INA NA4907-XL 35 mm ID Roller Bearing Needle, 55 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€64.78

(exc. VAT)

€79.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€64.78
5 - 9€62.17
10 - 24€60.89
25 +€59.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
194-7291
Mfr. Part No.:
NA4907-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

20mm

Bore Type

Parallel

Static Load Rating

50kN

Standards/Approvals

No

Dynamic Load Rating

35.5kN

Outside Diameter

55mm

End Type

Open

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Bearing Type

Needle

The Bearings can support high to very high radial forces

Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required

Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)

Permit high speeds in spite of line contact

Compensate misalignments between the shaft and housing (aligning needle roller bearings)

Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring

Are available in numerous sizes and designs

Result in particularly compact, cost-effective and economical bearing arrangements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy