RS Better World
FAG 22208-E1-XL-C3 Parallel 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 190-8340
- Mfr. Part No.:
- 22208-E1-XL-C3
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€108.72
(exc. VAT)
€133.73
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €108.72 |
| 5 - 9 | €104.38 |
| 10 - 24 | €102.19 |
| 25 + | €100.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 190-8340
- Mfr. Part No.:
- 22208-E1-XL-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 101kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Static Load Rating | 91kN | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 101kN | ||
End Type Open | ||
Standards/Approvals No | ||
Static Load Rating 91kN | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing arrangements are subjected to high and very high radial loads
Relatively high axial loads occur on one or both sides, in addition to high radial forces
Dynamic or static misalignments of the shaft relative to the housing, or deflections of the shaft, must be freely compensated by the bearing
High shock type loads must be supported dynamically
Locating bearings with a very high load carrying capacity are required
Related links
- FAG 22208-E1-XL-K-C3 K Tapered 40 mm ID Roller Bearing, 80 mm OD
- FAG 22208-E1-XL-K Tapered 40 mm ID Roller Bearing, 80 mm OD
- SKF 22208 E/C3 Parallel 40 mm ID Roller Bearing, 80 mm OD
- FAG 22208-E1-XL 40mm Bore Spherical Bearing 91000 N
- FAG WS22208-E1-XL-2RSR Parallel 40 mm ID Roller Bearing, 80 mm OD
- FAG 22216-E1-XL-C3 Parallel 80 mm ID Roller Bearing, 140 mm OD
- FAG 22214-E1-XL-C3 Parallel 70 mm ID Roller Bearing, 125 mm OD
- FAG 22217-E1-XL-C3 Parallel 85 mm ID Roller Bearing, 150 mm OD
