SKF 22208 E/C3 Parallel 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 207-8425
- Mfr. Part No.:
- 22208 E/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€101.51
(exc. VAT)
€124.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.51 |
*price indicative
- RS Stock No.:
- 207-8425
- Mfr. Part No.:
- 22208 E/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Limiting Speed | 11000rpm | |
| Series | SKF Explorer | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Static Load Rating | 91.5kN | |
| Dynamic Load Rating | 98.5kN | |
| Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Standards/Approvals No | ||
End Type Open | ||
Limiting Speed 11000rpm | ||
Series SKF Explorer | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Static Load Rating 91.5kN | ||
Dynamic Load Rating 98.5kN | ||
Outside Diameter 80mm | ||
SKF Roller Bearing, Spherical Bearing Type, 40mm ID, 23mm Race Width, 11,000r/min Limiting Speed - 22208 E/C3
Keep the rotational parts of your machinery operating smoothly with this roller bearing from SKF. Thanks to its double-row construction, it easily handles high radial and axial loads in both directions, even in equipment running at high speeds. A static load rating of 91.5kN and a dynamic load rating of 98.5kN make this a reliable option for heavy-duty use. Thanks to its compact outer diameter of 80mm, it's a practical choice for applications where space is at a premium.
Features & Benefits
• Limiting speed of 11,000r/m makes it ideal for use with fast-paced rotating machinery
• Cylindrical bore type for simple mounting without the need for complex tools
• Relubrication feature means it's easy to grease and ensures an extended service life
• Open-ended design means you can inspect the internal components without dismantling your setup
Applications
• Construction equipment
• Power generation plants
• Agricultural machinery
What material is the bearing's cage made of?
The unit's cage is made from durable sheet metal that's resistant to corrosion and impact, making it a safe bet for long-term use in challenging conditions.
Related links
- FAG 22208-E1-XL-C3 Parallel 40 mm ID Roller Bearing, 80 mm OD
- SKF 22208 E Parallel 40 mm ID Roller Bearing, 80 mm OD
- RS PRO 22208-E-W33 Parallel 40 mm ID Roller Bearing, 80 mm OD
- SKF 22210 E/C3 Parallel 50 mm ID Roller Bearing, 90 mm OD
- SKF 22208 EK/C3 Tapered 40 mm ID Roller Bearing, 80 mm OD
- FAG 22216-E1-XL-C3 Parallel 80 mm ID Roller Bearing, 140 mm OD
- SKF 21314 E/C3 Parallel 70 mm ID Roller Bearing, 150 mm OD
- SKF 22213 E/C3 Parallel 65 mm ID Roller Bearing, 120 mm OD
