RS Better World
FAG 22216-E1-XL-C3 Parallel 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 260-0382
- Mfr. Part No.:
- 22216-E1-XL-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€243.28
(exc. VAT)
€299.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0382
- Mfr. Part No.:
- 22216-E1-XL-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 250000N | |
| Standards/Approvals | DIN 635-2 | |
| Static Load Rating | 270000N | |
| Outside Diameter | 140mm | |
| Series | 22216-E1-XL-C3 | |
| Limiting Speed | 6200rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 250000N | ||
Standards/Approvals DIN 635-2 | ||
Static Load Rating 270000N | ||
Outside Diameter 140mm | ||
Series 22216-E1-XL-C3 | ||
Limiting Speed 6200rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG spherical roller bearings 222..-E1. It has main dimensions to DIN 635-2.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG 22216-E1-XL Parallel 80 mm ID Roller Bearing, 140 mm OD
- FAG 22216-E1-XL-K-C3 Tapered 80 mm ID Roller Bearing, 140 mm OD
- FAG 22216-E1-XL-K Tapered 80 mm ID Roller Bearing, 140 mm OD
- FAG 22208-E1-XL-C3 Parallel 40 mm ID Roller Bearing, 80 mm OD
- FAG 22313-E1-XL-C3 Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- FAG 22316-E1-XL Parallel 80 mm ID Roller Bearing, 170 mm OD
- FAG 22214-E1-XL-C3 Parallel 70 mm ID Roller Bearing, 125 mm OD
- FAG 22207-E1-XL-C3 Parallel 35 mm ID Roller Bearing, 72 mm OD
