FAG 32303-A Taper 17 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 190-8380
- Mfr. Part No.:
- 32303-A
- Manufacturer:
- FAG
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€37.20
(exc. VAT)
€45.76
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €37.20 | - |
| 5 - 9 | €35.71 | 4% |
| 10 - 24 | €35.02 | 5% |
| 25 + | €34.25 | 7% |
*price indicative
- RS Stock No.:
- 190-8380
- Mfr. Part No.:
- 32303-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 36kN | |
| Bearing Dynamic Load Rating | 36.5kN | |
| Cone Width | 20.25mm | |
| Outside Diameter | 47mm | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 36kN | ||
Bearing Dynamic Load Rating 36.5kN | ||
Cone Width 20.25mm | ||
Outside Diameter 47mm | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
High radial loads occur
High axial loads act on one side
Combined loads must be supported (radial and axial forces acting simultaneously)
Precise axial guidance of the shaft is required (locating bearing function)
The bearing arrangement must have very high axial rigidity
The bearing position is operated clearance-free or under preload (single bearings are adjusted against each other)
High running accuracy is required
The load carrying capacity of angular contact ball bearings is no longer sufficient and the higher speed suitability of angular contact ball bearings is not required
The bearings are not required to compensate misalignments
The design objective comprises compact, rigid and economical bearing arrangements with a high load carrying capacity
Related links
- FAG 30303-A Taper 17 mm ID Roller Bearing, 47 mm OD
- RS PRO 32303 Taper 17 mm ID Roller Bearing, 47 mm OD
- SKF 32303 Taper 17 mm ID Roller Bearing, 47 mm OD
- NTN 4T-30303 Taper Roller 17 mm ID Roller Bearing, 47 mm OD
- FAG 30203-A Taper 17 mm ID Roller Bearing, 40 mm OD
- SNR 30303A Taper Roller 17 mm ID Tapered Roller Bearing, 47 mm OD
- SKF 30303 Single Row Tapered Roller 17 mm ID Taper Roller Bearing, 47 mm OD
- SKF NU 303 ECP 17 mm ID Roller Bearing, 47 mm OD
