RS PRO 32303 Taper 17 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 248-2852
- Mfr. Part No.:
- 32303
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€21.87
(exc. VAT)
€26.90
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.87 |
*price indicative
- RS Stock No.:
- 248-2852
- Mfr. Part No.:
- 32303
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Stainless Steel | |
| Outside Diameter | 47mm | |
| Number of Rows | 1 | |
| Limiting Speed | 16000rpm | |
| Standards/Approvals | RoHS | |
| Cup Width | 16mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 35.4kN | |
| Bearing Material | Steel | |
| Cone Width | 20mm | |
| Static Load Rating | 34.3kN | |
| Race Type | Cylindrical | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Stainless Steel | ||
Outside Diameter 47mm | ||
Number of Rows 1 | ||
Limiting Speed 16000rpm | ||
Standards/Approvals RoHS | ||
Cup Width 16mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 35.4kN | ||
Bearing Material Steel | ||
Cone Width 20mm | ||
Static Load Rating 34.3kN | ||
Race Type Cylindrical | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32303 Taper 17 mm ID Roller Bearing, 47 mm OD
- FAG 32303-A Taper 17 mm ID Roller Bearing, 47 mm OD
- FAG 30303-A Taper 17 mm ID Roller Bearing, 47 mm OD
- NTN 4T-30303 Taper Roller 17 mm ID Roller Bearing, 47 mm OD
- SNR 30303A Taper Roller 17 mm ID Tapered Roller Bearing, 47 mm OD
- RS PRO NJ303-E-TVP3 17 mm ID Roller Bearing, 47 mm OD
- SKF 30303 Single Row Tapered Roller 17 mm ID Taper Roller Bearing, 47 mm OD
- SKF NU 303 ECP 17 mm ID Roller Bearing, 47 mm OD
