INA NK35/30-TV-XL 35 mm ID Roller Bearing Needle, 45 mm OD
- RS Stock No.:
- 191-4407
- Mfr. Part No.:
- NK35/30-TV-XL
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€40.55
(exc. VAT)
€49.88
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €40.55 | - |
| 5 - 9 | €38.99 | 3% |
| 10 - 24 | €38.12 | 5% |
| 25 + | €37.31 | 7% |
*price indicative
- RS Stock No.:
- 191-4407
- Mfr. Part No.:
- NK35/30-TV-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Plastic | |
| Outside Diameter | 45mm | |
| Static Load Rating | 81000N | |
| Number of Rows | 1 | |
| Limiting Speed | 12900rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 46000N | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Cage Material Plastic | ||
Outside Diameter 45mm | ||
Static Load Rating 81000N | ||
Number of Rows 1 | ||
Limiting Speed 12900rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 46000N | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 35mm Inside Diameter, 30mm Race Width - NK35/30-TV-XL
This roller bearing is a robust needle type designed for high-performance applications. With an inside diameter of 35mm and an outside diameter of 45mm, it is engineered for durability and efficiency in demanding environments. This single row needle bearing achieves a dynamic load rating of 46,000N, making it suitable for various mechanical systems requiring high load capacity.
Features & Benefits
• High static load rating of 81,000N for reliable performance
• Designed with a plastic cage to reduce friction
• Open end type facilitates easy installation and maintenance
• Capable of operating at reference speeds of up to 7,100 rpm
• Limiting speed of 12,900 rpm ensures efficient high-speed operation
• Fatigue limit load of 15,300N enhances longevity and reliability
Applications
• Used for automation machinery for optimal efficiency
• Suitable for electrical equipment requiring compact high load solutions
• Recommended for mechanical systems that demand high-speed rotational capabilities
• Ideal for industrial machinery to support rotating components
What are the key characteristics that define this type of bearing?
This bearing type features a parallel bore and a needle roller design, which provides a high load capacity in a compact space while ensuring smooth operation under different speed conditions.
How does the cage material affect the bearing performance?
The plastic cage allows for lower weight and reduced friction, which contributes to smoother functioning and improved energy efficiency, particularly in high rotational speed applications.
What are the implications of the dynamic load rating in practical applications?
The dynamic load rating indicates the maximum load the bearing can support while in motion, which is critical when selecting bearings for industries requiring durability and performance under varying operational loads.
Related links
- INA NK35/20-TV-XL 35 mm ID Roller Bearing Needle, 45 mm OD
- INA NKI35/20-TV-XL 35 mm ID Roller Bearing Needle, 50 mm OD
- INA NKI30/30-TV-XL 30 mm ID Roller Bearing Needle, 45 mm OD
- INA NK45/30-TV-XL 45 mm ID Roller Bearing Needle, 55 mm OD
- INA NKI30/20-TV-XL 30 mm ID Roller Bearing Needle, 45 mm OD
- INA NKI45/35-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD
- INA NKI35/30-XL 35 mm ID Roller Bearing Needle, 50 mm OD
- INA NK30/30-TV-XL 40 mm ID Roller Bearing Needle, 40 mm OD
