INA NKI30/30-TV-XL 30 mm ID Roller Bearing Needle, 45 mm OD
- RS Stock No.:
- 260-0627
- Mfr. Part No.:
- NKI30/30-TV-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€60.36
(exc. VAT)
€74.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.36 |
*price indicative
- RS Stock No.:
- 260-0627
- Mfr. Part No.:
- NKI30/30-TV-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Static Load Rating | 81000N | |
| Standards/Approvals | No | |
| Outside Diameter | 45mm | |
| Limiting Speed | 12900rpm | |
| Dynamic Load Rating | 46000N | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Static Load Rating 81000N | ||
Standards/Approvals No | ||
Outside Diameter 45mm | ||
Limiting Speed 12900rpm | ||
Dynamic Load Rating 46000N | ||
Bearing Type Needle | ||
The INA needle roller bearings NKI has bore size of 50 mm and outside diameter of 68 mm.
Basic dynamic load rating, radial 45500 N
Basic static load rating, radial 82000 N
Fatigue load limit, radial 14300 N
Weight 270.03 g
Related links
- INA NKI30/20-TV-XL 30 mm ID Roller Bearing Needle, 45 mm OD
- INA NK35/30-TV-XL 35 mm ID Roller Bearing Needle, 45 mm OD
- INA NK45/30-TV-XL 45 mm ID Roller Bearing Needle, 55 mm OD
- INA NK30/20-TV-XL 30 mm ID Roller Bearing Needle, 40 mm OD
- INA NK30/30-TV-XL 40 mm ID Roller Bearing Needle, 40 mm OD
- INA NKI40/30-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NK35/20-TV-XL 35 mm ID Roller Bearing Needle, 45 mm OD
- INA NKI45/25-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD
