RS Better World
INA RNA4900-2RSR-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- RS Stock No.:
- 191-4453
- Mfr. Part No.:
- RNA4900-2RSR-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.12
(exc. VAT)
€48.12
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.12 |
| 5 - 9 | €37.56 |
| 10 - 24 | €36.78 |
| 25 + | €36.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-4453
- Mfr. Part No.:
- RNA4900-2RSR-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 14mm | |
| Race Width | 13mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 22mm | |
| Number of Rows | 1 | |
| Static Load Rating | 6900N | |
| Limiting Speed | 14800rpm | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Dynamic Load Rating | 7700N | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 14mm | ||
Race Width 13mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 22mm | ||
Number of Rows 1 | ||
Static Load Rating 6900N | ||
Limiting Speed 14800rpm | ||
Standards/Approvals No | ||
End Type Sealed | ||
Dynamic Load Rating 7700N | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 14mm Inside Diameter, 22mm Outside Diameter - RNA4900-2RSR-XL
This roller bearing is designed to provide exceptional performance and reliability in demanding applications. Featuring an inner diameter of 14mm and an outer diameter of 22mm, this sealed roller bearing is ideal for use in various mechanical systems. Engineered with a needle roller type that includes a sheet steel cage, this product offers a strong and durable solution for high-speed operations and heavy load conditions.
Features & Benefits
• High load capacity allows for effective weight distribution
• Sealed design prevents contamination for a longer lifespan
• One-row configuration improves space efficiency
• Parallel bore type facilitates easier installation
• Dynamic load rating of 7700 N supports heavy-duty use
Applications
• Used with automation equipment for precise motion control
• Effective in electrical machinery requiring reliable support
• Utilised in mechanical systems where space is limited
• Implemented in manufacturing processes demanding high load capabilities
What is the static load rating of this bearing, and what does it signify?
The static load rating is 6900 N, indicating the maximum load this bearing can withstand without experiencing permanent deformation, ensuring robust performance in static applications.
How does the cage material influence the performance of this bearing?
The sheet steel cage provides strong structural support, ensuring the rollers maintain consistent spacing, reducing friction, and enhancing overall durability under high-load conditions.
Can this bearing be used in high-speed environments, and what features support this?
Yes, it is suitable for high-speed environments, thanks to its limiting speed of 14800 rpm and sealed design that minimises friction and wear during operation.
Related links
- INA RNA4900-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- INA NK14/16-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- INA NK14/20-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- INA NA4900-2RSR-XL 10 mm ID Roller Bearing Needle, 22 mm OD
- INA NA4900-XL 10 mm ID Roller Bearing Needle, 22 mm OD
- SKF RNA 4900 14 mm ID Roller Bearing Needle, 22 mm OD
- SKF RNA 4900.2RS 14 mm ID Roller Bearing Needle, 22 mm OD
- SKF NK 14/16 14 mm ID Roller Bearing Needle, 22 mm OD
