INA NK14/20-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- RS Stock No.:
- 260-0615
- Mfr. Part No.:
- NK14/20-XL
- Manufacturer:
- INA
Subtotal (1 pack of 5 units)*
€110.15
(exc. VAT)
€135.48
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €110.15 | €22.03 |
*price indicative
- RS Stock No.:
- 260-0615
- Mfr. Part No.:
- NK14/20-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 14mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 15.6kN | |
| Limiting Speed | 24600rpm | |
| End Type | Open | |
| Dynamic Load Rating | 14.5kN | |
| Standards/Approvals | No | |
| Outside Diameter | 22mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 14mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 15.6kN | ||
Limiting Speed 24600rpm | ||
End Type Open | ||
Dynamic Load Rating 14.5kN | ||
Standards/Approvals No | ||
Outside Diameter 22mm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller bearing has bore diameter of 14mm and outside diameter of 22mm.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- INA NK14/16-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- INA RNA4900-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- INA RNA4900-2RSR-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- INA NA4900-XL 10 mm ID Roller Bearing Needle, 22 mm OD
- INA NA4900-2RSR-XL 10 mm ID Roller Bearing Needle, 22 mm OD
- SKF RNA 4900 14 mm ID Roller Bearing Needle, 22 mm OD
- SKF RNA 4900.2RS 14 mm ID Roller Bearing Needle, 22 mm OD
- SKF NK 14/16 14 mm ID Roller Bearing Needle, 22 mm OD
