RS Better World
INA SL183004-A-XL 20 mm ID Roller Bearing, 42 mm OD
- RS Stock No.:
- 191-4482
- Mfr. Part No.:
- SL183004-A-XL
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€78.50
(exc. VAT)
€96.56
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €78.50 | - |
| 5 - 9 | €75.37 | 3% |
| 10 - 24 | €73.80 | 5% |
| 25 + | €72.24 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-4482
- Mfr. Part No.:
- SL183004-A-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Outside Diameter | 42mm | |
| Dynamic Load Rating | 30.5kN | |
| Static Load Rating | 26kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Outside Diameter 42mm | ||
Dynamic Load Rating 30.5kN | ||
Static Load Rating 26kN | ||
Standards/Approvals No | ||
End Type Open | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Related links
- INA SL045004-PP 20 mm ID Roller Bearing, 42 mm OD
- FAG 32004-X-XL Taper 20 mm ID Roller Bearing, 42 mm OD
- INA PNA20/42-XL 20 mm ID Roller Bearing Needle, 42 mm OD
- SKF 32004 X Taper 20 mm ID Roller Bearing, 42 mm OD
- SNR 32004A Taper Roller 20 mm ID Roller Bearing, 42 mm OD
- SKF NJ 2004 EV/C3 20 mm ID Roller Bearing, 42 mm OD
- SKF NCF 3004 CV Cylindrical 20 mm ID Roller Bearing, 42 mm OD
- INA NKXR30-Z-XL Needle 30 mm ID Roller Bearing, 42 mm OD
