RS Better World
FAG 32004-X-XL Taper 20 mm ID Roller Bearing, 42 mm OD
- RS Stock No.:
- 174-0987
- Mfr. Part No.:
- 32004-X-XL
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.70
(exc. VAT)
€30.38
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.70 |
| 5 - 9 | €23.72 |
| 10 - 24 | €23.21 |
| 25 + | €22.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-0987
- Mfr. Part No.:
- 32004-X-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 24kN | |
| Standards/Approvals | DIN 720 | |
| Outside Diameter | 42mm | |
| Static Load Rating | 28500N | |
| Number of Rows | 1 | |
| Cone Width | 15mm | |
| Limiting Speed | 21900rpm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 24kN | ||
Standards/Approvals DIN 720 | ||
Outside Diameter 42mm | ||
Static Load Rating 28500N | ||
Number of Rows 1 | ||
Cone Width 15mm | ||
Limiting Speed 21900rpm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing Type Taper | ||
Separable, adjusted or in pairs
Related links
- SKF 32004 X Taper 20 mm ID Roller Bearing, 42 mm OD
- RS PRO 32004 Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- Timken 32004X Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- FAG 32008-X-XL Taper 40 mm ID Roller Bearing, 68 mm OD
- FAG 32005-X-XL Taper 25 mm ID Roller Bearing, 47 mm OD
- FAG 32009-X-XL Taper 45 mm ID Roller Bearing, 75 mm OD
- FAG 32006-X-XL Taper 30 mm ID Roller Bearing, 55 mm OD
- FAG 30304-A Taper 20 mm ID Roller Bearing, 52 mm OD
