INA SL192309 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 191-4510
- Mfr. Part No.:
- SL192309
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€315.38
(exc. VAT)
€387.92
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €315.38 | - |
| 5 - 9 | €302.76 | 4% |
| 10 + | €296.46 | 5% |
*price indicative
- RS Stock No.:
- 191-4510
- Mfr. Part No.:
- SL192309
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Parallel | |
| Static Load Rating | 164kN | |
| Dynamic Load Rating | 181kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Parallel | ||
Static Load Rating 164kN | ||
Dynamic Load Rating 181kN | ||
End Type Open | ||
Standards/Approvals No | ||
Outside Diameter 100mm | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage
Particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Related links
- INA 87409-L 45 mm ID Roller Bearing, 100 mm OD
- INA NJ309-E-XL-TVP2 45 mm ID Roller Bearing, 100 mm OD
- NTN NU309EAT2XC3 45 mm ID Roller Bearing, 100 mm OD
- NTN NJ309ET2X 45 mm ID Roller Bearing, 100 mm OD
- FAG 32309-A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN NUP309EAT2XU 45 mm ID Roller Bearing, 100 mm OD
- SKF NU 309 ECP 45 mm ID Roller Bearing, 100 mm OD
- RS PRO NUP2309-E-TVP3 45 mm ID Roller Bearing, 100 mm OD
