FAG 32309-A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 311-059
- Mfr. Part No.:
- 32309-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
€73.04
(exc. VAT)
€89.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.04 |
*price indicative
- RS Stock No.:
- 311-059
- Mfr. Part No.:
- 32309-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Cage Material | Sheet Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 193000N | |
| Limiting Speed | 7300rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 154000N | |
| Cone Width | 36mm | |
| Outside Diameter | 100mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Cage Material Sheet Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 193000N | ||
Limiting Speed 7300rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 154000N | ||
Cone Width 36mm | ||
Outside Diameter 100mm | ||
Bearing Type Taper Roller | ||
The FAG Tapered Roller Bearing is engineered for precision and reliability, making it an essential component in various industrial applications. The robust design ensures optimal performance under diverse loads, while the superior construction assures longevity. Fitted with a standard sheet steel cage, this bearing guarantees smooth operation and reduced friction.
Constructed for grease and oil lubrication adaptable to user preferences
Designed to minimise operational noise for a quieter working environment
Facilitates effective heat dissipation during operation optimising performance
Related links
- NTN 32309U Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 32309A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30309 Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- FAG 30309-A Taper 45 mm ID Roller Bearing, 100 mm OD
- SKF T2ED 045 Taper Roller 45 mm ID Roller Bearing, 95 mm OD
- SNR 32009A Taper Roller 45 mm ID Roller Bearing, 75 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-T7FC045 Taper Roller 45 mm ID Roller Bearing, 95 mm OD
