Timken 32012X Taper 60 mm ID Metric Roller Bearing, 95 mm OD
- RS Stock No.:
- 193-1017
- Mfr. Part No.:
- 32012X
- Manufacturer:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€57.54
(exc. VAT)
€70.77
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €57.54 |
| 5 - 9 | €54.13 |
| 10 - 24 | €53.04 |
| 25 + | €51.91 |
*price indicative
- RS Stock No.:
- 193-1017
- Mfr. Part No.:
- 32012X
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Outside Diameter | 95mm | |
| Static Load Rating | 132kN | |
| Cup Width | 17.5mm | |
| Number of Rows | 1 | |
| Cone Width | 23mm | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 115kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Outside Diameter 95mm | ||
Static Load Rating 132kN | ||
Cup Width 17.5mm | ||
Number of Rows 1 | ||
Cone Width 23mm | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
End Type Open | ||
Bearing Dynamic Load Rating 115kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- CN
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- Timken JLM508748/JLM508710 Taper 60 mm ID Roller Bearing, 95 mm OD
- Timken 30212 Taper 60 mm ID Metric Roller Bearing, 110 mm OD
- Timken 32212 Taper 60 mm ID Metric Roller Bearing, 110 mm OD
- RS PRO 32012-X Taper 60 mm ID Roller Bearing, 95 mm OD
- SKF 32012 X/CL7C Taper 60 mm ID Roller Bearing, 95 mm OD
- RS PRO 30212 Taper 60 mm ID Metric Roller Bearing, 110 mm OD
- SKF 32012 X Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
