RS Better World

INA NA4901-2RSR-XL 12 mm ID Roller Bearing Needle, 24 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€47.87

(exc. VAT)

€58.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€47.87
5 - 9€45.98
10 - 24€45.02
25 +€44.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
194-7281
Mfr. Part No.:
NA4901-2RSR-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

12mm

Race Width

14mm

Bore Type

Parallel

Dynamic Load Rating

8600N

Static Load Rating

8300N

Number of Rows

1

Maximum Speed - Grease

13900rpm

Standards/Approvals

No

End Type

Sealed

Outside Diameter

24mm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Bearing Type

Needle

Schaeffler Needle Roller Bearing, 12mm Inside Diameter, 24mm Outside Diameter - NA4901-2RSR-XL


This needle roller bearing is designed for high-performance applications requiring reliable operation. Measuring 12mm in inside diameter and 24mm in outside diameter, it features a roller type with a race width of 14mm. The unit is fabricated from robust steel, ensuring superior strength and longevity in various industrial environments.

Features & Benefits


• High static load rating of 8300 N for reliability

• Dynamic load rating of 8600 N enhances performance

• Designed with seals to prevent contamination

• Capable of operating at maximum speeds of 13900 rpm

• Single-row configuration optimises space and weight

• Parallel bore type improves compatibility with various shafts

Applications


• Used in automation systems requiring compact bearings

• Effective in electrical devices for efficient motion transfer

• Suitable for mechanical assemblies with space constraints

• Ideal for high-speed in manufacturing processes

What advantages does the sealed design offer in operational environments?


The sealed feature significantly reduces the risk of contamination from dust or moisture, thereby prolonging the lifespan of the bearing and maintaining performance integrity.

How does the dynamic load rating impact performance in machinery?


A higher dynamic load rating ensures that the bearing can withstand variable loads during operation, contributing to a stable performance over time under varying conditions.

What should be considered when selecting a parallel bore component for this bearing?


Choosing a component with a compatible parallel bore ensures proper alignment and smooth operation, reducing wear and enhancing overall efficiency.

What is the significance of the fatigue limit load in this application?


The fatigue limit load of 1660 N indicates the maximum load that can be applied repeatedly without causing failure, ensuring reliable long-term functioning in high-cycle applications.

How does the material choice influence the bearing's performance?


The use of steel offers enhanced durability and strength, making it suitable for demanding environments where high loads and speeds are common.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy