INA NKI12/16-XL 12 mm ID Roller Bearing Needle, 24 mm OD

Subtotal (1 pack of 5 units)*

€144.88

(exc. VAT)

€178.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€144.88€28.976

*price indicative

RS Stock No.:
260-0626
Mfr. Part No.:
NKI12/16-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

12mm

Race Width

16mm

Bore Type

Parallel

Cage Material

Steel

Series

NKI

End Type

Open

Dynamic Load Rating

12.8kN

Static Load Rating

13.9kN

Limiting Speed

23200rpm

Outside Diameter

24mm

Standards/Approvals

No

Bearing Type

Needle

RoHS Status: Exempt

The INA needle roller bearing has bore diameter of 17 mm and outside diameter of 25 mm.

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy