INA NK38/20-XL 48mm I.D Needle Roller Bearing, 48mm O.D
- RS Stock No.:
- 194-7353
- Mfr. Part No.:
- NK38/20-XL
- Manufacturer:
- INA
Bulk discount available
Price Each
€28.98
(exc. VAT)
€35.65
(inc. VAT)
Temporarily out of stock - back order for despatch 03-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €28.98 |
5 - 9 | €27.82 |
10 - 24 | €27.24 |
25 + | €26.66 |
- RS Stock No.:
- 194-7353
- Mfr. Part No.:
- NK38/20-XL
- Manufacturer:
- INA
Related links
- INA NK38/30-XL 48mm I.D Needle Roller Bearing, 48mm O.D
- INA RNA4908-2RSR-XL 48mm I.D Needle Roller Bearing, 62mm O.D
- INA RNA6908-ZW-XL 48mm I.D Needle Roller Bearing, 62mm O.D
- INA NK20/20-XL 20mm I.D Needle Roller Bearing, 28mm O.D
- INA NK25/20-XL 25mm I.D Needle Roller Bearing, 33mm O.D
- INA NK14/20-XL 14mm I.D Needle Roller Bearing, 22mm O.D
- INA NKI20/20-XL 20mm I.D Needle Roller Bearing, 32mm O.D
- INA NK47/20-XL 57mm I.D Needle Roller Bearing, 57mm O.D