RS Better World

INA RNA4908-2RSR-XL 48 mm ID Roller Bearing Needle, 62 mm OD

Subtotal (1 unit)*

€76.75

(exc. VAT)

€94.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0635
Mfr. Part No.:
RNA4908-2RSR-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

48mm

Race Width

22mm

Bore Type

Parallel

Number of Rows

1

Limiting Speed

5500rpm

Maximum Speed - Grease

5500rpm

Dynamic Load Rating

41000N

Series

RNA49-2RSR

Standards/Approvals

No

Outside Diameter

62mm

Static Load Rating

53000N

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
SK

Schaeffler Roller Bearing, 48mm Inside Diameter, 62mm Outside Diameter - RNA4908-2RSR-XL


This roller bearing falls under the needle roller category, offering a robust solution for various applications. With an inner diameter of 48mm and an outer diameter of 62mm, it is specifically designed to accommodate high load conditions. Providing enhanced durability and protection against contaminants. This product features a width of 22mm, making it ideal for precision performance in demanding environments.

Features & Benefits


• Designed for high load capacity with dynamic load rating of 41000N

• Offers a basic static load rating of 53000N for reliability

• Limiting speed of 5500 rpm supports high-speed operations

• Provides a fatigue load limit of 9000N for extended life

• Parallel bore type facilitates easy installation and alignment

Applications


• Used for automation equipment for precise motion control

• Ideal for electrical machinery that requires reliable rotation

• Suitable for heavy-duty in mechanical engineering

• Used for automotive systems for improved performance

• Recommended for conveyor systems where high-speed rotation is crucial

What is the temperature range for operation?


It operates effectively in a temperature range from -20°C to 100°C, ensuring reliability in various conditions.

How does the addition of lip seals benefit the bearing?


The lip seals help to keep contaminants out while retaining lubrication, ensuring optimal performance and longevity.

What kind of applications benefit from its needle roller design?


The needle roller design allows for a compact bearing solution, ideal for applications requiring high load capacity in limited space.

How is the installation process for this bearing?


The parallel bore type enables straightforward installation and alignment within machinery, simplifying the overall assembly process.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy