INA NK47/20-XL 57 mm ID Roller Bearing Needle, 57 mm OD
- RS Stock No.:
- 194-7357
- Mfr. Part No.:
- NK47/20-XL
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€48.74
(exc. VAT)
€59.95
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €48.74 | - |
| 5 - 9 | €46.81 | 3% |
| 10 - 24 | €45.82 | 5% |
| 25 + | €44.83 | 8% |
*price indicative
- RS Stock No.:
- 194-7357
- Mfr. Part No.:
- NK47/20-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Outside Diameter | 57mm | |
| Dynamic Load Rating | 32.5kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Static Load Rating | 56kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 57mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Outside Diameter 57mm | ||
Dynamic Load Rating 32.5kN | ||
End Type Open | ||
Standards/Approvals No | ||
Static Load Rating 56kN | ||
Bearing Type Needle | ||
The Bearings can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK47/30-XL 57 mm ID Roller Bearing Needle, 57 mm OD
- INA K52X57X12-A/0-7 52 mm ID Roller Bearing Needle, 57 mm OD
- NTN NK47/20RCT 47 mm ID Roller Bearing Needle Roller, 57 mm OD
- NTN NK47/20RCT+1R42X47X20 42 mm ID Roller Bearing Needle Roller, 57 mm OD
- NTN NK47/30R 47 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN NK47/30R+1R42X47X30 42 mm ID Roller Bearing Needle Roller 57 mm OD
- INA NK15/20-XL 15 mm ID Roller Bearing Needle, 23 mm OD
- INA NKI20/20-XL 20 mm ID Roller Bearing Needle, 32 mm OD
