INA NK15/20-XL 15 mm ID Roller Bearing Needle, 23 mm OD
- RS Stock No.:
- 260-0616
- Mfr. Part No.:
- NK15/20-XL
- Manufacturer:
- INA
Subtotal (1 pack of 5 units)*
€113.20
(exc. VAT)
€139.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.20 | €22.64 |
*price indicative
- RS Stock No.:
- 260-0616
- Mfr. Part No.:
- NK15/20-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Plastic | |
| Limiting Speed | 23900rpm | |
| Static Load Rating | 17.2kN | |
| Dynamic Load Rating | 15.4kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | NK15/20-XL | |
| Outside Diameter | 23mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Plastic | ||
Limiting Speed 23900rpm | ||
Static Load Rating 17.2kN | ||
Dynamic Load Rating 15.4kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series NK15/20-XL | ||
Outside Diameter 23mm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Schaeffler Needle Roller Bearing, 15mm Inside Diameter, 23mm Outside Diameter - NK15/20-XL
This needle roller bearing is designed for robust performance in various applications. With an inside diameter of 15mm and an outside diameter of 23mm, it features a race width of 20mm. This product excels in providing precision and reliability, making it ideal for mechanical and automation tasks.
Features & Benefits
• High dynamic load rating of 15,400N enhances reliability
• Static load rating of 17,200N supports exceptional performance
• Excellent fatigue limit load of 3,050N for durability
• Suitable for parallel bore type ensuring ease of installation
Applications
• Used in machinery requiring high-speed rotation
• Suitable for in the automation industry
• Ideal for mechanical assemblies with limited space
• Utilised in various electrical equipment for compact design
What factors should I consider regarding operational temperature limits?
The operational temperature range for this product spans from -30°C to 120°C, allowing it to operate effectively in various environments. Ensure the application does not exceed these limits for optimal performance.
What maintenance practices are recommended for durability?
Regular inspection and lubrication are advised to maintain functionality and extend the life of the bearing, particularly in high-speed or heavy-duty applications.
How does this bearing address space constraints in design?
The needle design allows for a compact and lightweight solution, making it suitable for mechanical assemblies where space is a critical factor.
What makes this bearing suitable for high-speed applications?
With a limiting speed of 23,900r/min, this bearing is engineered to support high-speed operations, making it a preferred choice for performance-driven tasks.
Related links
- INA NK15/16-XL 15 mm ID Roller Bearing Needle, 23 mm OD
- SKF NK 15/16 15 mm ID Roller Bearing Needle, 23 mm OD
- INA HK1712-B 17 mm ID Roller Bearing Drawn Cup Needle, 23 mm OD
- INA NA4902-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA NA6902-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA NX15-Z-XL 15 mm ID Roller Bearing Needle, 24 mm OD
- INA NKX15-Z-XL 15 mm ID Roller Bearing Needle, 24 mm OD
- INA RPNA15/28-XL 15 mm ID Roller Bearing Needle, 28 mm OD
