SKF NU 2208 ECJ/C3 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 209-2023
- Mfr. Part No.:
- NU 2208 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€141.19
(exc. VAT)
€173.66
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.19 |
*price indicative
- RS Stock No.:
- 209-2023
- Mfr. Part No.:
- NU 2208 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Series | NU 2208 ECJ | |
| Dynamic Load Rating | 81.5kN | |
| Limiting Speed | 11000rpm | |
| Outside Diameter | 80mm | |
| Static Load Rating | 75kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
End Type Shielded | ||
Standards/Approvals No | ||
Series NU 2208 ECJ | ||
Dynamic Load Rating 81.5kN | ||
Limiting Speed 11000rpm | ||
Outside Diameter 80mm | ||
Static Load Rating 75kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 40 mm ID and 80 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NJ 2208 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2208 ECP/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 208 ECJ/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 308 ECJ/C3 40 mm ID Roller Bearing, 90 mm OD
- SKF NJ 220 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2208 ECP 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 208 ECKP/C3 40 mm ID Roller Bearing, 80 mm OD
