SKF NUP 307 ECP 35 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 195-9693
- Mfr. Part No.:
- NUP 307 ECP
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save €20.60
View bulk pricing optionsSubtotal (1 unit)*
€102.42
(exc. VAT)
€125.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €102.42 | - |
| 5 - 9 | €98.30 | €20.60 |
| 10 - 24 | €96.27 | €61.50 |
| 25 + | €94.21 | €205.25 |
*price indicative
- RS Stock No.:
- 195-9693
- Mfr. Part No.:
- NUP 307 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| Dynamic Load Rating | 75kN | |
| End Type | Open | |
| Outside Diameter | 80mm | |
| Static Load Rating | 63kN | |
| Series | 307 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
Dynamic Load Rating 75kN | ||
End Type Open | ||
Outside Diameter 80mm | ||
Static Load Rating 63kN | ||
Series 307 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF 35MM CYLINDRICAL ROLLER BEARING, WIT
Related links
- SKF NJ 307 ECP 35 mm ID Roller Bearing, 80 mm OD
- SKF NU 307 ECP 35 mm ID Roller Bearing, 80 mm OD
- SKF N 307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NUP 2307 ECP 35 mm ID Roller Bearing, 80 mm OD
- SKF NUP 307 ECJ 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 307 ECP/C3 35 mm ID Roller Bearing, 80 mm OD
- SKF NU 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
