SKF NUP 2307 ECP 35 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 210-1476
- Mfr. Part No.:
- NUP 2307 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€166.62
(exc. VAT)
€204.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €166.62 |
*price indicative
- RS Stock No.:
- 210-1476
- Mfr. Part No.:
- NUP 2307 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 98kN | |
| Standards/Approvals | No | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 106kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 98kN | ||
Standards/Approvals No | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 106kN | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 35 mm ID and 80 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NUP 307 ECP 35 mm ID Roller Bearing, 80 mm OD
- SKF NU 2307 ECP/C3 35 mm ID Roller Bearing, 80 mm OD
- SKF NU 307 ECP 35 mm ID Roller Bearing, 80 mm OD
- SKF NJ 307 ECP 35 mm ID Roller Bearing, 80 mm OD
- SKF NUP 2207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
