SKF NU 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 587-145
- Mfr. Part No.:
- NU 2307 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€353.41
(exc. VAT)
€434.69
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €353.41 | €70.682 |
*price indicative
- RS Stock No.:
- 587-145
- Mfr. Part No.:
- NU 2307 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Bearing Material | Steel | |
| Series | NU | |
| Limiting Speed | 11000rpm | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Dynamic Load Rating | 75kN | |
| Outside Diameter | 80mm | |
| Static Load Rating | 63kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Bearing Material Steel | ||
Series NU | ||
Limiting Speed 11000rpm | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Dynamic Load Rating 75kN | ||
Outside Diameter 80mm | ||
Static Load Rating 63kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NJ 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2307 ECP/C3 35 mm ID Roller Bearing, 80 mm OD
- SKF NUP 2307 ECP 35 mm ID Roller Bearing, 80 mm OD
- SKF NU 2317 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2307 ECP/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF N 307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 1007 ECP 35 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
