SKF NJ 312 ECP/C4 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 195-9702
- Mfr. Part No.:
- NJ 312 ECP/C4
- Manufacturer:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€360.82
(exc. VAT)
€443.81
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €360.82 |
| 5 - 9 | €346.39 |
| 10 - 24 | €339.20 |
| 25 + | €331.99 |
*price indicative
- RS Stock No.:
- 195-9702
- Mfr. Part No.:
- NJ 312 ECP/C4
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Static Load Rating | 160kN | |
| Limiting Speed | 6700rpm | |
| Series | NJ 312 ECP | |
| Standards/Approvals | No | |
| End Type | Open | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 173kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Static Load Rating 160kN | ||
Limiting Speed 6700rpm | ||
Series NJ 312 ECP | ||
Standards/Approvals No | ||
End Type Open | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 173kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF 60MM CYLINDRICAL ROLLER BEARING, WIT
Related links
- SKF NJ 2312 ECP/C4 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECJ 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 312 ECM/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECJ/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF N 312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NU 312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
