SKF NJ 2312 ECP/C4 60 mm ID Roller Bearing, 130 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€370.02

(exc. VAT)

€455.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€370.02
5 - 9€355.23
10 - 24€347.83
25 +€340.40

*price indicative

RS Stock No.:
195-9699
Mfr. Part No.:
NJ 2312 ECP/C4
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

46mm

Bore Type

Parallel

Outside Diameter

130mm

End Type

Open

Standards/Approvals

No

Series

NJ 2312 ECP

Limiting Speed

6700rpm

Static Load Rating

265kN

Dynamic Load Rating

260kN

RoHS Status: Exempt

COO (Country of Origin):
DE
SKF 60MM CYLINDRICAL ROLLER BEARING, WIT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy