IKO Nippon Thompson TLA48Z 4 mm ID Roller Bearing Needle, 8 mm OD
- RS Stock No.:
- 198-9320
- Mfr. Part No.:
- TLA48Z
- Manufacturer:
- IKO Nippon Thompson
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.41
(exc. VAT)
€11.57
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €9.41 | €4.705 |
| 5 - 9 | €9.07 | €4.535 |
| 10 - 24 | €8.87 | €4.435 |
| 25 + | €8.69 | €4.345 |
*price indicative
- RS Stock No.:
- 198-9320
- Mfr. Part No.:
- TLA48Z
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 4mm | |
| Race Width | 8mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Maximum Speed - Grease | 45000rpm | |
| Maximum Speed - Oil | 75000rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 1.35kN | |
| Outside Diameter | 8mm | |
| Static Load Rating | 1.01kN | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 4mm | ||
Race Width 8mm | ||
Bore Type Parallel | ||
End Type Open | ||
Maximum Speed - Grease 45000rpm | ||
Maximum Speed - Oil 75000rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 1.35kN | ||
Outside Diameter 8mm | ||
Static Load Rating 1.01kN | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


Drawn Cup Needle Roller Bearing
Small radial section height makes this bearing type invaluable in appliactions where space is at a premium
Stands very high loads
Efficient at high speeds
Large grease reservoir
Related links
- IKO Nippon Thompson TLA810Z 8 mm ID Roller Bearing Needle, 12 mm OD
- SKF HK 0408 4 mm ID Roller Bearing Needle, 8 mm OD
- IKO Nippon Thompson TLA1010Z 10 mm ID Roller Bearing Needle, 14 mm OD
- IKO Nippon Thompson TLA69Z 6 mm ID Roller Bearing Needle, 10 mm OD
- IKO Nippon Thompson TLA1512Z 15 mm ID Roller Bearing Needle, 21 mm OD
- IKO Nippon Thompson TLA1012Z 10 mm ID Roller Bearing Needle, 14 mm OD
- IKO Nippon Thompson TLA59Z 5 mm ID Roller Bearing Needle, 9 mm OD
- IKO Nippon Thompson NTB90120AS 90 mm ID Roller Bearing Needle, 120 mm OD
