IKO Nippon Thompson TLA59Z 5 mm ID Roller Bearing Needle, 9 mm OD
- RS Stock No.:
- 198-9342
- Mfr. Part No.:
- TLA59Z
- Manufacturer:
- IKO Nippon Thompson
Get a bulk buy discount
Add 5 more to save €1.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €7.30 | €3.65 | - |
| 5 - 9 | €6.98 | €3.49 | €1.60 |
| 10 - 24 | €6.84 | €3.42 | €4.60 |
| 25 + | €6.72 | €3.36 | €14.50 |
*price indicative
- RS Stock No.:
- 198-9342
- Mfr. Part No.:
- TLA59Z
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 5mm | |
| Race Width | 9mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 1.88kN | |
| Standards/Approvals | No | |
| Static Load Rating | 1.6kN | |
| End Type | Open | |
| Outside Diameter | 9mm | |
| Maximum Speed - Grease | 39000rpm | |
| Maximum Speed - Oil | 65000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 5mm | ||
Race Width 9mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 1.88kN | ||
Standards/Approvals No | ||
Static Load Rating 1.6kN | ||
End Type Open | ||
Outside Diameter 9mm | ||
Maximum Speed - Grease 39000rpm | ||
Maximum Speed - Oil 65000rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


Drawn Cup Needle Roller Bearing
Small radial section height makes this bearing type invaluable in appliactions where space is at a premium
Stands very high loads
Efficient at high speeds
Large grease reservoir
Related links
- INA HK0509-B 5 mm ID Roller Bearing Needle, 9 mm OD
- IKO Nippon Thompson TAFI91916 9 mm ID Roller Bearing Needle, 19 mm OD
- NTN 1R9X12X16 9 mm ID Needle Roller Bearing Needle Roller, 9 mm OD
- IKO Nippon Thompson TLA1010Z 10 mm ID Roller Bearing Needle, 14 mm OD
- IKO Nippon Thompson TLA69Z 6 mm ID Roller Bearing Needle, 10 mm OD
- IKO Nippon Thompson TLA1512Z 15 mm ID Roller Bearing Needle, 21 mm OD
- IKO Nippon Thompson TLA1012Z 10 mm ID Roller Bearing Needle, 14 mm OD
- IKO Nippon Thompson NTB90120AS 90 mm ID Roller Bearing Needle, 120 mm OD
