IKO Nippon Thompson TAFI91916 9 mm ID Roller Bearing Needle, 19 mm OD
- RS Stock No.:
- 198-9229
- Mfr. Part No.:
- TAFI91916
- Manufacturer:
- IKO Nippon Thompson
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.23
(exc. VAT)
€21.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €17.23 |
| 5 - 9 | €16.54 |
| 10 - 24 | €16.20 |
| 25 + | €15.86 |
*price indicative
- RS Stock No.:
- 198-9229
- Mfr. Part No.:
- TAFI91916
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 9mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Number of Rows | 1 | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 9.25kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 35000rpm | |
| Maximum Speed - Grease | 21000rpm | |
| Outside Diameter | 19mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 9mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Number of Rows 1 | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 9.25kN | ||
End Type Open | ||
Standards/Approvals No | ||
Maximum Speed - Oil 35000rpm | ||
Maximum Speed - Grease 21000rpm | ||
Outside Diameter 19mm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


Needle Roller Bearing with Inner Ring
May be used with or without inner ring, depending on shaft finish and hardness
Space saving design
High load carrying capacity
Related links
- IKO Nippon Thompson TLA1312Z 13 mm ID Roller Bearing Needle, 19 mm OD
- INA NKI9/12-XL 9 mm ID Roller Bearing Needle, 19 mm OD
- IKO Nippon Thompson TLA59Z 5 mm ID Roller Bearing Needle, 9 mm OD
- INA NX10-Z-XL 10 mm ID Roller Bearing Needle, 19 mm OD
- INA NK12/12-XL 12 mm ID Roller Bearing Needle, 19 mm OD
- INA NK12/16-XL 12 mm ID Roller Bearing Needle, 19 mm OD
- SKF NK 12/16 12 mm ID Roller Bearing Needle, 19 mm OD
- IKO Nippon Thompson TLA1010Z 10 mm ID Roller Bearing Needle, 14 mm OD
