SKF 21306 CC/C3 Round 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 207-8375
- Mfr. Part No.:
- 21306 CC/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€118.31
(exc. VAT)
€145.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.31 |
*price indicative
- RS Stock No.:
- 207-8375
- Mfr. Part No.:
- 21306 CC/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 49.1kN | |
| Outside Diameter | 72mm | |
| Static Load Rating | 41.5kN | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Limiting Speed | 13000rpm | |
| Series | SRB | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 49.1kN | ||
Outside Diameter 72mm | ||
Static Load Rating 41.5kN | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Limiting Speed 13000rpm | ||
Series SRB | ||
- COO (Country of Origin):
- GB
SKF Roller Bearing, 72mm Outside Diameter, 13000rpm Limiting Speed - 21306 CC/C3
This spherical roller bearing offers robust support for various applications, ensuring longevity and performance. It is suitable for automation, electronics, and mechanical industries, providing reliability in challenging conditions. Its specific dimensions and material composition make it a crucial component for equipment that demands efficient power transfer.
Features & Benefits
• High limiting speed of 13000r/min enhances operational efficiency
• 30mm inside diameter accommodates specific shaft sizes
• 72mm outside diameter ensures compatibility with various housings
• Steel construction offers strength and durability under load
• Sheet metal cage facilitates smooth roller movement and reduces friction
• Dynamic load rating of 65.7kN reliably supports heavy loads
Applications
• Utilised in machinery requiring high-speed rotation
• Ideal for industrial where reliability is essential
• Used in automotive manufacturing and precision processes
• Suitable for heavy equipment in construction and mining sectors
What maintenance practices are recommended for longevity?
Regular lubrication and inspection for wear can significantly extend the bearing's lifespan, ensuring smooth operation over time.
How do the tolerances affect installation?
The bearing features standard tolerances, enabling ease of installation and ensuring a proper fit within designated mounts or housings.
Related links
- SKF 21306 CC Parallel 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306VKC3 Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306VC3 Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306V Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- SKF NJ 2306 ECP/C3 30 mm ID Roller Bearing, 72 mm OD
- SKF NJ 306 ECJ/C3 30 mm ID Roller Bearing, 72 mm OD
- RS PRO NU306-E-TVP3-C3 30 mm ID Roller Bearing, 72 mm OD
- SKF NU 2306 ECP/C3 30 mm ID Roller Bearing, 72 mm OD
