SKF 21306 CC Parallel 30 mm ID Spherical Roller Bearing, 72 mm OD

Subtotal (1 unit)*

€109.59

(exc. VAT)

€134.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.59

*price indicative

RS Stock No.:
207-8374
Mfr. Part No.:
21306 CC
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

30mm

Race Width

19mm

Bore Type

Parallel

Roller Material

Steel

Cage Material

Sheet Metal

Limiting Speed

13000rpm

Bearing Material

Steel

Static Load Rating

61kN

Outside Diameter

72mm

Standards/Approvals

No

Series

21306 CC SKF Explorer

Dynamic Load Rating

65.7kN

End Type

Open

Number of Rows

2

COO (Country of Origin):
GB

SKF Spherical Roller Bearing, 2 Rows, 65.7kN Dynamic Load Rating - 21306 CC


This spherical roller bearing is designed for high-load applications in industrial machinery. With an inside diameter of 30mm and an outside diameter of 72mm, it effectively supports rotating components under significant stresses. The bearing features a race width of 19mm and has a static load rating of 61kN along with a dynamic load rating of 65.7kN, making it suitable for intense working conditions.

Features & Benefits


• Open end design simplifies installation

• Two rows of rollers improve load distribution

• Sheet metal cage provides consistent performance

• Capable of high speeds up to 13,000r/min

• Tolerances ensure precise fitting in machinery

• Radial internal clearance accommodates shaft misalignment

Applications


• Used in automotive transmissions for smooth operation

• Utilised in construction equipment for durability

• Applicable in mining machinery for stable performance

• Integrated into industrial fans for high reliability

• Common in conveyor systems for effective material handling

Can it handle high-speed operations?


Yes, it accommodates speeds up to 13,000r/min.

Will it perform well in harsh environments?


The robust design ensures performance under varying conditions.

Can it support misalignment?


Yes, the internal clearance allows for shaft misalignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy