SKF 22205 E Parallel 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 207-8413
- Mfr. Part No.:
- 22205 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€88.83
(exc. VAT)
€109.26
(inc. VAT)
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.83 |
*price indicative
- RS Stock No.:
- 207-8413
- Mfr. Part No.:
- 22205 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Dynamic Load Rating | 49.9kN | |
| Outside Diameter | 52mm | |
| Standards/Approvals | No | |
| Series | 22205 E | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Limiting Speed | 17000rpm | |
| Static Load Rating | 44kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Dynamic Load Rating 49.9kN | ||
Outside Diameter 52mm | ||
Standards/Approvals No | ||
Series 22205 E | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Limiting Speed 17000rpm | ||
Static Load Rating 44kN | ||
SKF Roller Bearing, 25 mm Inside Diameter, 18 mm Race Width - 22205 E
This high-quality SKF roller bearing with an inside diameter of 25mm, outside diameter of 52mm, and a race width of 18mm is designed to deliver precision performance in various industrial applications. The SKF Explorer series ensures long-lasting durability and reliability.
Features & Benefits
• Compact design with an inside diameter of 25mm, outside diameter of 52mm, and race width of 18mm
• SKF Explorer series for enhanced performance and longevity
• Suitable for a wide range of applications in automation, electronics, electrical, and mechanical industries
• Offers high precision and reliability for demanding industrial environments
Applications
• Ideal for use in machinery and equipment requiring a compact and durable roller bearing
• Suitable for industrial automation systems, conveyors, and processing equipment
• Essential for applications where high precision and reliability are essential
Can this roller bearing be used in high-speed applications?
Yes, the SKF roller bearing is designed to operate at high speeds without compromising on performance or durability.
Will this roller bearing require frequent maintenance?
No, the SKF Explorer roller bearing is known for its long-lasting performance and minimal maintenance requirements.
Is this roller bearing suitable for heavy-duty industrial applications?
Yes, the SKF roller bearing is built to withstand the rigours of heavy-duty industrial use, providing reliable performance under demanding conditions.
Related links
- SKF 22205 E/C3 Parallel 25 mm ID Roller Bearing, 52 mm OD
- RS PRO 22205-E-W33 Parallel 25 mm ID Roller Bearing, 52 mm OD
- SKF 22205/20 E Parallel 20 mm ID Roller Bearing, 52 mm OD
- FAG 22205-E1-XL-C3 Parallel 25 mm ID Roller Bearing, 52 mm OD
- SKF 22205 EK Tapered 25 mm ID Roller Bearing, 52 mm OD
- FAG WS22205-E1-XL-2RSR Parallel 25 mm ID Roller Bearing, 52 mm OD
- SKF 21305 CC Parallel 25 mm ID Roller Bearing, 62 mm OD
- SKF NATR 25 25 mm ID Roller Bearing, 52 mm OD
