SKF 22205 E/C3 Parallel 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 207-8414
- Mfr. Part No.:
- 22205 E/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€88.83
(exc. VAT)
€109.26
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.83 |
*price indicative
- RS Stock No.:
- 207-8414
- Mfr. Part No.:
- 22205 E/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 44kN | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Outside Diameter | 52mm | |
| Limiting Speed | 17000rpm | |
| Series | SRB | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 49.9kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Static Load Rating 44kN | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Outside Diameter 52mm | ||
Limiting Speed 17000rpm | ||
Series SRB | ||
Standards/Approvals No | ||
Dynamic Load Rating 49.9kN | ||
SKF Roller Bearing, 25mm Inside Diametre, 52mm Outside Diametre - 22205 E/C3
This roller bearing from SKF combines precision engineering with high quality materials to deliver exceptional performance in various industries. With an inside diametre of 25mm, an outside diametre of 52mm, and a race width of 18mm bearing is designed to meet the demands of automation, electronics, electrical, and mechanical applications.
Features & Benefits
• SKF Explorer technology for enhanced performance and reliability
• Spherical roller design for optimal load distribution and reduced friction
• Precision engineered tolerances for consistent performance in extreme conditions
• High quality materials and construction for long lasting durability
• Radial internal clearance for smooth operation and reduced wear
Applications
• Ideal for use in industrial automation systems
• Suitable for electrical machinery and equipment
• Perfect for mechanical applications requiring high-traffic bearings
Can it handle high speeds?
Yes, the SKF roller bearing is designed to operate at speeds up to 17,000 r/min, making it suitable for high-speed applications.
Will it withstand extreme temperatures?
The SKF 22205 E/C3 bearing is engineered to perform reliably in a wide range of temperatures, making it suitable for both high and low-temperature environments.
Is it easy to install?
With the SKF bearing interfaces and mounting instructions, installation is straightforward, ensuring a hassle-free experience for users.
Related links
- SKF 22205 E Parallel 25 mm ID Roller Bearing, 52 mm OD
- FAG 22205-E1-XL-C3 Parallel 25 mm ID Roller Bearing, 52 mm OD
- RS PRO 22205-E-W33 Parallel 25 mm ID Roller Bearing, 52 mm OD
- FAG WS22205-E1-XL-2RSR Parallel 25 mm ID Roller Bearing, 52 mm OD
- SKF 22205/20 E Parallel 20 mm ID Roller Bearing, 52 mm OD
- SKF 22205 EK Tapered 25 mm ID Roller Bearing, 52 mm OD
- SKF 22224 E/C3 Parallel 120 mm ID Roller Bearing, 215 mm OD
- SKF 21314 E/C3 Parallel 70 mm ID Roller Bearing, 150 mm OD
