SKF 22210 E/C3 Parallel 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 207-8431
- Mfr. Part No.:
- 22210 E/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€113.40
(exc. VAT)
€139.48
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.40 |
*price indicative
- RS Stock No.:
- 207-8431
- Mfr. Part No.:
- 22210 E/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 107kN | |
| Static Load Rating | 108kN | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Outside Diameter | 90mm | |
| Limiting Speed | 9500rpm | |
| Series | SRB | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 107kN | ||
Static Load Rating 108kN | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Outside Diameter 90mm | ||
Limiting Speed 9500rpm | ||
Series SRB | ||
SKF Roller Bearing, Spherical Type, 620g Weight, 50mm ID, 90mm OD - 22210 E/C3
Ensure your rotating elements stay on track with this spherical-type roller bearing from SKF. The self-aligning unit straightens out shaft deflections without overheating or increasing friction. That means axles remain aligned even when your machinery is running. Thanks to a 107kN dynamic load rating, it's just the ticket for your rugged industrial applications. This component handles heavy loads in both directions to streamline assemblies. Simply fit the bearing around an axle and fix it in place for straightforward installation.
Features & Benefits
• Compact 90mm OD saves installation space in crowded setups
• Weighs only 620g, putting minimal stress on your system
• Durable sheet metal cage resists impact and corrosion for long-lasting performance
Applications
• Aviation industry
• Breweries and bottling plants
• Medical imaging equipment
• Production and packaging lines
What's the radial clearance of this roller bearing?
It has C3 radial clearance, which makes it a sure bet for heat-generating applications, as there's extra room between the raceway and spherical elements to cater for expansion.
Why is it important that shafts stay aligned?
Misaligned axles can cause damage to equipment and lengthy service delays.
Related links
- SKF 22210 E Parallel 50 mm ID Roller Bearing, 90 mm OD
- FAG 22210-E1-XL-C3 Parallel 50 mm ID Roller Bearing, 90 mm OD
- RS PRO 22210-E-W33 Parallel 50 mm ID Roller Bearing, 90 mm OD
- FAG 22210-E1-XL Parallel 50 mm ID Roller Bearing, 90 mm OD
- FAG 22310-E1-XL-C3 Parallel 50 mm ID Roller Bearing, 110 mm OD
- RS PRO GE50FO-2RS Parallel 50 mm ID Metric Roller Bearing, 90 mm OD
- SKF 22210 EK/C3 Tapered 50 mm ID Roller Bearing, 90 mm OD
- FAG WS22210-E1-XL-2RSR Parallel 50 mm ID Roller Bearing, 90 mm OD
